- RS Stock No.:
- 913-0955
- Mfr. Part No.:
- CS14130_HB-IP-2X6-W
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€10.51
(exc. VAT)
€12.93
(inc. VAT)
Units | Per unit |
1 - 4 | €10.51 |
5 - 9 | €9.99 |
10 - 24 | €9.51 |
25 - 49 | €8.34 |
50 + | €7.92 |
- RS Stock No.:
- 913-0955
- Mfr. Part No.:
- CS14130_HB-IP-2X6-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL High Bay Series LED Lenses
The High Bay series from LEDiL, are a family of LED lenses designed for use in warehouses and other commercial or industrial buildings. These single and multi-lens arrays are designed for use with between one and twelve LEDs. They come in a variety of configurations including 2x2, 2x6, 5x1 and 1x1.
They have a clear lens and offer a range of beam types from a spot to extra wide angle, including an oval beam option. High Bay lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the High Bay lenses offer a high UV and temperature resistance. They fasten into place using positioning pins glue and screws.
High Bay lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
They have a clear lens and offer a range of beam types from a spot to extra wide angle, including an oval beam option. High Bay lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the High Bay lenses offer a high UV and temperature resistance. They fasten into place using positioning pins glue and screws.
High Bay lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | High Bay |
Product Type | LED Lens |
Number of LEDs Per Lens | 12 |
Emission Pattern | Rectangular |
Affixing Method | Pin, Screw |
For Use With | Oslon Square PC LED |
Dimensions | 173 x 71.4 x 11.4mm |
Height | 11.4mm |
Length | 173mm |
Width | 71.4mm |
- RS Stock No.:
- 913-0955
- Mfr. Part No.:
- CS14130_HB-IP-2X6-W
- Manufacturer:
- Ledil