- RS Stock No.:
- 174-9710
- Mfr. Part No.:
- PLPC2-100
- Manufacturer:
- Bivar
700 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€1.007
(exc. VAT)
€1.239
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 200 | €1.007 | €100.70 |
300 - 400 | €0.907 | €90.70 |
500 + | €0.844 | €84.40 |
*price indicative |
- RS Stock No.:
- 174-9710
- Mfr. Part No.:
- PLPC2-100
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm Round Lens, .100 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Specifications
Attribute | Value |
---|---|
Configuration | Vertical |
Flexible/Rigid | Rigid |
Length | 2.5mm |
Orientation | Straight |
Dimensions | 2.3 Dia. x 2.5mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 2.3mm |
Inner Diameter | 1.9mm |
Series | PLPC2 |
Configuration Rows x Columns | 1 x 1 |