- RS Stock No.:
- 174-9745
- Mfr. Part No.:
- RLP1-400-500
- Manufacturer:
- Bivar
400 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.78
(exc. VAT)
€0.96
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 200 | €0.78 | €78.00 |
300 - 400 | €0.693 | €69.30 |
500 + | €0.629 | €62.90 |
*price indicative |
- RS Stock No.:
- 174-9745
- Mfr. Part No.:
- RLP1-400-500
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Station, 2.8mm, Enhanced Rigid Light Pipe, 10.0mm Elevation, 14.0mm Protrusion
Material: Polycarbonate Clear Light Pipe,PC/ABS White Housing
1-Station Right Angle Light Pipe Assembly
Snap-In Panel Mount Feature
1-Station Right Angle Light Pipe Assembly
Snap-In Panel Mount Feature
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Right Angle |
Orientation | Right Angle |
Length | 17mm |
Dimensions | 17 x 12.3 x 9.6mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
LED Package Size | 5 x 17mm |
Columns | 1 |
LED Included | Yes |
Lens Colour | Clear |
Outer Diameter | 2.8mm |
Configuration Rows x Columns | 1 x 1 |
Series | RLP1 |