- RS Stock No.:
- 174-9786
- Mfr. Part No.:
- PLW5-500
- Manufacturer:
- Bivar
Temporarily out of stock - back order for despatch 05-11-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.968
(exc. VAT)
€1.191
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.968 | €4.84 |
*price indicative |
- RS Stock No.:
- 174-9786
- Mfr. Part No.:
- PLW5-500
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front), 5mm Wide Capture Lens, .500 in.
Material: Polycarbonate , Clear
Newly Designed Lower Body Provides Stronger Light Capture
Micro-Lens Retains and Focuses Light for a Brighter Emittance
Eliminates Light Bleed
Press Fit for Simple Installation
Newly Designed Lower Body Provides Stronger Light Capture
Micro-Lens Retains and Focuses Light for a Brighter Emittance
Eliminates Light Bleed
Press Fit for Simple Installation
Specifications
Attribute | Value |
---|---|
Configuration | Vertical |
Flexible/Rigid | Rigid |
Length | 14mm |
Orientation | Straight |
Dimensions | 5 Dia. x 14mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Inner Diameter | 1.8mm |
Outer Diameter | 5mm |
Series | PLW5 |
Configuration Rows x Columns | 1 x 1 |