Login / Register to access your benefits
Recently searched

    RHD-0900-3000-F9PZB67PR Bivar, Panel Mount Right Angle LED Light Pipe, Blue Round Lens

    Subtotal (1 unit)**

    €3.78

    (exc. VAT)

    €4.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    50 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€3.78

    **price indicative

    Packaging Options:
    RS Stock No.:
    233-2651
    Mfr. Part No.:
    RHD-0900-3000-F9PZB67PR
    Manufacturer:
    Bivar
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bivar

    Flexible/Rigid

    Rigid

    Configuration

    Single

    Length

    76.1mm

    Orientation

    Right Angle

    Dimensions

    76.1 x 22.5mm

    Mounting Type

    Panel Mount

    Lens Shape

    Round

    Number of Ways

    1

    LED Included

    No

    Lens Colour

    Blue

    Related links