RHD-1100-1500-F9PZY67PR Bivar, Panel Mount Right Angle LED Light Pipe, Yellow Round Lens
- RS Stock No.:
- 233-2692
- Mfr. Part No.:
- RHD-1100-1500-F9PZY67PR
- Manufacturer:
- Bivar
Subtotal (1 unit)**
€3.78
(exc. VAT)
€4.65
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.78 |
**price indicative
- RS Stock No.:
- 233-2692
- Mfr. Part No.:
- RHD-1100-1500-F9PZY67PR
- Manufacturer:
- Bivar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bivar | |
Flexible/Rigid | Rigid | |
Configuration | Single | |
Length | 38mm | |
Orientation | Right Angle | |
Dimensions | 38 x 17.4mm | |
Mounting Type | Panel Mount | |
Lens Shape | Round | |
Number of Ways | 1 | |
LED Included | No | |
Lens Colour | Yellow | |
Select all | ||
---|---|---|
Manufacturer Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Single | ||
Length 38mm | ||
Orientation Right Angle | ||
Dimensions 38 x 17.4mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Yellow | ||
Related links
- RHD-1100-1500-F9PZY67PR Bivar Yellow Round Lens
- RHD-0900-1500-F9PZY67PR Bivar Yellow Round Lens
- RHD-0700-1500-F9PZY67PR Bivar Yellow Round Lens
- RHD-1100-3500-F9PZY67PR Bivar Yellow Round Lens
- RHD-1100-2000-F9PZY67PR Bivar Yellow Round Lens
- RHD-1100-3000-F9PZY67PR Bivar Yellow Round Lens
- RHD-1100-2500-F9PZY67PR Bivar Yellow Round Lens
- RHD-0900-2500-F9PZY67PR Bivar Yellow Round Lens