VLP-300-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 713-4778
- Mfr. Part No.:
- VLP-300-R
- Manufacturer:
- Bivar
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.11
(exc. VAT)
€3.83
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.311 | €3.11 |
100 - 240 | €0.205 | €2.05 |
250 - 490 | €0.195 | €1.95 |
500 - 990 | €0.179 | €1.79 |
1000 + | €0.145 | €1.45 |
**price indicative
- RS Stock No.:
- 713-4778
- Mfr. Part No.:
- VLP-300-R
- Manufacturer:
- Bivar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bivar | |
Flexible/Rigid | Rigid | |
Orientation | Straight | |
Length | 9.1mm | |
Dimensions | 4.7 x 4.7 x 9.1mm | |
Mounting Type | PCB Mounted | |
Lens Shape | Round | |
Number of Ways | 1 | |
Rows | 1 | |
Columns | 1 | |
LED Included | No | |
Lens Colour | Clear | |
Outer Diameter | 3mm | |
Configuration Rows x Columns | 1 x 1 | |
Series | VLP | |
Select all | ||
---|---|---|
Manufacturer Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 9.1mm | ||
Dimensions 4.7 x 4.7 x 9.1mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series VLP | ||