1292.1601 MENTOR, Panel Mount LED Light Pipe, Clear Recessed Lens
- RS Stock No.:
- 879-5970
- Mfr. Part No.:
- 1292.1601
- Manufacturer:
- Mentor GmbH
Bulk discount available
Subtotal (1 pack of 5 units)**
€8.32
(exc. VAT)
€10.24
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.664 | €8.32 |
50 - 120 | €1.584 | €7.92 |
125 - 245 | €1.39 | €6.95 |
250 - 495 | €1.204 | €6.02 |
500 + | €1.082 | €5.41 |
**price indicative
- RS Stock No.:
- 879-5970
- Mfr. Part No.:
- 1292.1601
- Manufacturer:
- Mentor GmbH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mentor GmbH | |
Flexible/Rigid | Rigid | |
Length | 11.5mm | |
Orientation | Straight | |
Dimensions | 2.2 (Dia.) x 11.5mm | |
Mounting Type | Panel Mount | |
Lens Shape | Recessed | |
Number of Ways | 1 | |
Rows | 1 | |
LED Included | No | |
Columns | 1 | |
Lens Colour | Clear | |
Outer Diameter | 2.2mm | |
Configuration Rows x Columns | 1 x 1 | |
Select all | ||
---|---|---|
Manufacturer Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Length 11.5mm | ||
Orientation Straight | ||
Dimensions 2.2 (Dia.) x 11.5mm | ||
Mounting Type Panel Mount | ||
Lens Shape Recessed | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 2.2mm | ||
Configuration Rows x Columns 1 x 1 | ||