1279.1001 MENTOR, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens
- RS Stock No.:
- 879-6134
- Mfr. Part No.:
- 1279.1001
- Manufacturer:
- Mentor GmbH
Bulk discount available
Subtotal (1 pack of 2 units)*
€8.67
(exc. VAT)
€10.66
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | €4.335 | €8.67 |
20 - 48 | €4.20 | €8.40 |
50 - 98 | €3.175 | €6.35 |
100 - 198 | €2.80 | €5.60 |
200 + | €2.66 | €5.32 |
*price indicative
- RS Stock No.:
- 879-6134
- Mfr. Part No.:
- 1279.1001
- Manufacturer:
- Mentor GmbH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mentor GmbH | |
Flexible/Rigid | Rigid | |
Length | 29.38mm | |
Orientation | Right Angle | |
Dimensions | 4.5 x 21.8 x 29.38mm | |
Mounting Type | PCB Mounted | |
Lens Shape | Dome | |
Number of Ways | 4 | |
Rows | 4 | |
Columns | 1 | |
LED Included | No | |
Lens Colour | Clear | |
Outer Diameter | 3mm | |
Configuration Rows x Columns | 4 x 1 | |
Select all | ||
---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Length 29.38mm | ||
Orientation Right Angle | ||
Dimensions 4.5 x 21.8 x 29.38mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Dome | ||
Number of Ways 4 | ||
Rows 4 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 4 x 1 | ||
Related links
- 1279.1001 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.1004 MENTOR Quad-Level-Row Clear Dome Lens
- 1276.1004 MENTOR Quad-Level-Row Clear Dome Lens
- 1276.2004 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7114 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7014 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1007 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1010 MENTOR Quad-Level-Row Clear Dome Lens