515-1027F Dialight, LED Light Pipe, Clear Round Lens LED included
- RS Stock No.:
- 890-6805
- Mfr. Part No.:
- 515-1027F
- Manufacturer:
- Dialight
Subtotal (1 pack of 50 units)*
€17.85
(exc. VAT)
€21.95
(inc. VAT)
Last RS stock
- Final 2,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.357 | €17.85 |
*price indicative
- RS Stock No.:
- 890-6805
- Mfr. Part No.:
- 515-1027F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Configuration | Vertical | |
| Length | 8.26mm | |
| Dimensions | 8.26 x 2.26mm | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| LED Package Size | 1.68mm | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Outer Diameter | 2.26mm | |
| Inner Diameter | 1.68mm | |
| Series | 515 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Configuration Vertical | ||
Length 8.26mm | ||
Dimensions 8.26 x 2.26mm | ||
Lens Shape Round | ||
Number of Ways 1 | ||
LED Package Size 1.68mm | ||
LED Included Yes | ||
Lens Colour Clear | ||
Outer Diameter 2.26mm | ||
Inner Diameter 1.68mm | ||
Series 515 | ||
- COO (Country of Origin):
- US
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
Related links
- 515-1096F Dialight Clear Round Lens LED included
- 515-1071F Dialight Clear Round Lens
- LPC_040_CTP VCC Clear Round Lens LED included
- LPC_020_CTP VCC Clear Round Lens LED included
- LMC_040_CTP VCC Clear Round Lens LED included
- 515-1094F Dialight Bi-Level-Row Clear Round Lens
- RLP1-400-500 Bivar Clear Round Lens LED included
- RLP3-400-500 Bivar Clear Round Lens LED included
