- RS Stock No.:
- 916-8782
- Mfr. Part No.:
- PLW5-6MM
- Manufacturer:
- Bivar
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.606
(exc. VAT)
€1.975
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.606 | €8.03 |
50 + | €1.418 | €7.09 |
*price indicative |
- RS Stock No.:
- 916-8782
- Mfr. Part No.:
- PLW5-6MM
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLW5-XXX Series LED Light Pipes
The PLW5 series from Bivar are a family of rigid LED light pipes with a unique micro-lens. The design used for these light pipes enables a wide light capture and therefore a brighter light from the light pipe.
PLW5 LED light pipes are available in a range of different lengths with a 5 mm round lens. PLW5 light pipes are mounted by press-fitting through the front of the panel.
PLW5 LED light pipes are available in a range of different lengths with a 5 mm round lens. PLW5 light pipes are mounted by press-fitting through the front of the panel.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Length | 6mm |
Orientation | Straight |
Dimensions | 5 (Dia.) x 6mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
LED Included | No |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 5mm |
Inner Diameter | 1.8mm |
Series | PLW5 |
Configuration Rows x Columns | 1 x 1 |