- RS Stock No.:
- 916-8830
- Mfr. Part No.:
- PLPC2-4MM
- Manufacturer:
- Bivar
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.291
(exc. VAT)
€1.588
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.291 | €12.91 |
50 - 90 | €1.228 | €12.28 |
100 - 240 | €1.121 | €11.21 |
250 - 490 | €0.995 | €9.95 |
500 + | €0.855 | €8.55 |
*price indicative |
- RS Stock No.:
- 916-8830
- Mfr. Part No.:
- PLPC2-4MM
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLPC2-XXX Series LED Light Pipes
The PLPC2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm flush mount, round lens. PLPC2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC2 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
Available in a range of different length options the PLPC2 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Length | 4mm |
Orientation | Straight |
Dimensions | 2.3 (Dia.) x 4mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 2.3mm |
Inner Diameter | 1.9mm |
Series | PLPC |
Configuration Rows x Columns | 1 x 1 |