Kingbright Red LED Strip
- RS Stock No.:
- 719-2428P
- Mfr. Part No.:
- DD-12SURKWB
- Manufacturer:
- Kingbright
Bulk discount available
Subtotal 10 units (supplied in a tube)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 38 | €2.26 |
| 40 - 198 | €2.18 |
| 200 - 498 | €2.075 |
| 500 + | €1.925 |
*price indicative
- RS Stock No.:
- 719-2428P
- Mfr. Part No.:
- DD-12SURKWB
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Flexible/Rigid | Rigid | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Flexible/Rigid Rigid | ||
- COO (Country of Origin):
- CN
12 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 12 light segments. These through-hole LED displays are ideal for use in level indicator applications. Available in a variety of single and multi-colour options, the 12 segment displays have a black face with a white segment which offers a high contrast ratio.
Features of the 12 segment bar graph arrays:
Array dimensions: 58 x 7 x 8 mm
Segment dimensions: 4 x 1.5 xx
Through-hole mounting
Low current operation
Wide viewing angle
Mechanically rugged
Array dimensions: 58 x 7 x 8 mm
Segment dimensions: 4 x 1.5 xx
Through-hole mounting
Low current operation
Wide viewing angle
Mechanically rugged
Bar Graph Arrays
Related links
- Kingbright Red LED SMD SMD, KPTD-2012LVSURCK
- Kingbright Red & Yellow LED SMD SMD, KPHB-1608SYKSURKC-GX
- Intelligent LED Solutions Red LED Strip
- Intelligent LED Solutions Red LED Strip Light
- RS PRO 24V Red LED Strip, 5m Length
- RS PRO 24V Red LED Strip Light, 10m Length
- RS PRO 24V Red LED Strip Light, 1m Length
- RS PRO 24V Red LED Strip Light, 5m Length
