LEDiL CP11626_LISA-RS, Lisa Lens Assembly, Spot Beam

  • RS Stock No. 168-6937
  • Mfr. Part No. CP11626_LISA-RS
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LISA Series LED Lenses

The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Lisa
Kit Contents Holder, Lens
Emission Pattern Spot
Viewing Angle 3 → 18 °
Clear or Diffused Diffused
Diameter 11mm
Temporarily out of stock - back order for despatch 04-05-2020, delivery within 2 working days
Unit of sale: Each (In a Box of 100)
1.056
(exc. VAT)
1.299
(inc. VAT)
units
Per unit
Per Box*
100 +
€1.056
€105.60
*price indicative
Related Products
The LEILA series from LEDil, are a family ...
Description:
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder This range is designed for use with a single LED and come in a wide variety of options including clear ...
The SATU series from LEDiL, are a family ...
Description:
The SATU series from LEDiL, are a family of round LED lenses with a diameter of 218 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a range of beam types ...
The EMILY series from LEDil, are a family ...
Description:
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also ...
The LAURA series from LEDil, are a family ...
Description:
The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder This range is designed for use with a single LED and come in a wide variety of options including clear ...