LEDiL C14353_FLORENCE-1R-CLIP-A, Florence LED Lens Clip,

  • RS Stock No. 891-0390
  • Mfr. Part No. C14353_FLORENCE-1R-CLIP-A
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL FLORENCE Series LED Lens Accessories

A range of accessories designed for use with the FLORENCE family of LED lenses, from LEDiL. This includes lens clips and screws to help with fixing the LED lenses in place.

LEDiL Multi LED Lenses

Specifications
Attribute Value
Series Florence
Kit Contents Clip
Dimensions 63.5 x 9 x 8.43mm
Number of Legs 2
Clear or Diffused Clear
Height 8.43mm
Length 63.5mm
Width 9mm
Temporarily out of stock - back order for despatch 20-04-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 30)
0.249
(exc. VAT)
0.306
(inc. VAT)
units
Per unit
Per Pack*
30 - 270
€0.249
€7.47
300 - 720
€0.153
€4.59
750 - 1470
€0.144
€4.32
1500 - 2970
€0.139
€4.17
3000 +
€0.134
€4.02
*price indicative
Related Products
The LISA series from LEDil, are a family ...
Description:
The LISA series from LEDil, are a family of round LED lenses They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens ...
The TINA3 series from LEDil, are a family ...
Description:
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. ...
The LISA2 series from LEDil, are a family ...
Description:
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They ...
A range of lenses, complete with lens holders ...
Description:
A range of lenses, complete with lens holders for use with Golden Dragon LED's High light collection efficiency of >85%Precision moulded in optical grade polycarbonate for thermal stability and system durability Holder locates on LED package to ensure correct alignment. ...