- RS Stock No.:
- 206-8823
- Mfr. Part No.:
- 4058075384347
- Manufacturer:
- LEDVANCE
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price Each
€48.04
(exc. VAT)
€59.09
(inc. VAT)
Units | Per unit |
1 + | €48.04 |
- RS Stock No.:
- 206-8823
- Mfr. Part No.:
- 4058075384347
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance PL PFM square recessed panel luminaires is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a polystyrene white diffuser surface material with extruded aluminium frame.
Comfortable light and high colour consistency
Energy savings = up to 120 lm/W
Low flicker
Luminous flux = 3240 lm
Energy savings = up to 120 lm/W
Low flicker
Luminous flux = 3240 lm
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 595 mm |
Width | 595 mm |
Luminosity | 3240 lm |
Depth | 34 mm |
Colour Tone | Cool White |
Wattage | 36 W |
Voltage Rating | 240 V ac |