- RS Stock No.:
- 146-5108
- Mfr. Part No.:
- 4058075800908
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 146-5108
- Mfr. Part No.:
- 4058075800908
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Direct replacement for conventional 50 W halogen luminaires
Energy savings of up to 90 % compared to conventional recessed luminaires
Single spot optics
White die-cast zinc alloy ring
Replaceable LED lamp
Dimmable and non dimmable versions available
Certificates: CE
3 years guarantee
Energy savings of up to 90 % compared to conventional recessed luminaires
Single spot optics
White die-cast zinc alloy ring
Replaceable LED lamp
Dimmable and non dimmable versions available
Certificates: CE
3 years guarantee
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 5.5 W |
Colour Temperature | 3000K |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 380 lm |
Length | 113 mm |
Diameter | 83mm |
Life Hours | 25000h |