- RS Stock No.:
- 174-1246
- Mfr. Part No.:
- F14738_BROOKE-G2-S
- Manufacturer:
- Ledil
48 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.745
(exc. VAT)
€3.376
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €2.745 | €5.49 |
10 - 18 | €2.27 | €4.54 |
20 - 48 | €2.16 | €4.32 |
50 - 98 | €2.045 | €4.09 |
100 + | €1.875 | €3.75 |
*price indicative |
- RS Stock No.:
- 174-1246
- Mfr. Part No.:
- F14738_BROOKE-G2-S
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Product series especially designed & optimized for series of LEDs.
Special care taken to make light distribution as uniform as possible.
Special care taken to make light distribution as uniform as possible.
Specifications
Attribute | Value |
---|---|
Series | Brooke |
Product Type | LED Reflector |
For Use With | COB D Series LES 9.8 mm |
Dimensions | 45 Dia. x 19.7mm |
Diameter | 45mm |
Height | 19.7mm |
Beam Angle | 18° |