- RS Stock No.:
- 210-8334
- Mfr. Part No.:
- CA17281_ELLA-30-M
- Manufacturer:
- Ledil
28 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €4.64 | €9.28 |
10 - 18 | €4.435 | €8.87 |
20 + | €4.34 | €8.68 |
*price indicative |
- RS Stock No.:
- 210-8334
- Mfr. Part No.:
- CA17281_ELLA-30-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil ELLA series reflector is made of HTPC material and tape fastening. It has a ∼28° wide beam angle and comes with black holder.
Colour is Metal
Dimensions is Ø32.0mm
Height is 20mm
Dimensions is Ø32.0mm
Height is 20mm
Specifications
Attribute | Value |
---|---|
Series | ELLA |
Product Type | LED Reflector |
For Use With | DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2 |
Dimensions | Ø 32.0 x 20mm |
Beam Angle | 28° |