Osram 24V dc White LED Strip Light, 6500K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-754
- Mfr. Part No.:
- BF1000S-G3-865-05
- Manufacturer:
- Osram
Bulk discount available
Subtotal (1 unit)*
€77.05
(exc. VAT)
€94.77
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 999,999,989 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €77.05 |
10 + | €69.35 |
*price indicative
- RS Stock No.:
- 327-754
- Mfr. Part No.:
- BF1000S-G3-865-05
- Manufacturer:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
LED Colours | White | |
Strip Length | 5000mm | |
Strip Width | 8mm | |
Voltage Rating | 24V dc | |
Number of LEDs per Metre | 120 | |
Colour Temperature | 6500K | |
Select all | ||
---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 6500K | ||