Osram 24V dc White LED Strip Light, 3000K Colour Temp, 5000mm Length

Save 10% when you buy 10 units

Subtotal (1 unit)*

€107.90

(exc. VAT)

€132.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 999,999,989 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€107.90
10 +€97.11

*price indicative


RS Stock No.:
327-764
Mfr. Part No.:
BFP1000S-G3-830-05
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colours

White

Strip Length

5000mm

Strip Width

10.3mm

Voltage Rating

24V dc

Number of LEDs per Metre

120

Colour Temperature

3000K