- RS Stock No.:
- 123-1038
- Mfr. Part No.:
- ZM-8315-CW
- Manufacturer:
- JKL Components
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 20)
€5.118
(exc. VAT)
€6.295
(inc. VAT)
Units | Per unit | Per Reel* |
20 - 20 | €5.118 | €102.36 |
40 - 80 | €4.862 | €97.24 |
100 + | €4.023 | €80.46 |
*price indicative |
- RS Stock No.:
- 123-1038
- Mfr. Part No.:
- ZM-8315-CW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZM-8315-CW LED Strip
ZM-8315-CW
The ZM-8315-CW channel light is a LED strip light consisting of separate units in a string. Each unit houses 3 white LEDs and features a self-adhesive backing for easy installation. There are 20 pieces on a reel.
The ZM-8315-CW is a cool white LED strip with a colour temperature of 9500K. Cool whites appear more of a blue-white and work really well with jewellery displays which refract the light and sparkle.
The ZM-8315-CW is a cool white LED strip with a colour temperature of 9500K. Cool whites appear more of a blue-white and work really well with jewellery displays which refract the light and sparkle.
How to Use:
Each module has a self-adhesive backing. There is also a mounting hole for a #3 screw (not included). The modules can be attached to your chosen surface easily. The wires between each module enable easy manipulation of bends and corners.
The LED strip can be cut into shorter lengths to suit your application. Please refer to the datasheet for more information.
The LED strip can be cut into shorter lengths to suit your application. Please refer to the datasheet for more information.
Are they water-resistant?
The ZM-8315-CW is rated IP67 which means it is resistant against water splashes. Therefore these LED strips are ideal for use in the kitchen or bathroom, or commercial environments where they may come into contact with water.
Features:
20 x modules
12 V DC
100 mA
120° Viewing Angle
Power Consumption: 2.4W per foot
IP67 Water-Resistant
Dimmable
Module dimensions: 83 x 15 x 6 mm
12 V DC
100 mA
120° Viewing Angle
Power Consumption: 2.4W per foot
IP67 Water-Resistant
Dimmable
Module dimensions: 83 x 15 x 6 mm
Sample applications:
General illumination
Shop displays
Signage
Architecture
Accent lighting
Backlighting channel letters
Fluorescent and neon-retrofitting
Shop displays
Signage
Architecture
Accent lighting
Backlighting channel letters
Fluorescent and neon-retrofitting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 3.3m |
Strip Width | 15mm |
Voltage Rating | 12V dc |
Colour Temperature | 9500K |
IP Rating | IP67 |
Series | ZM |