PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 10m Length
- RS Stock No.:
- 162-7213
- Mfr. Part No.:
- F0-TC-28-2-60-F12-20-FP
- Manufacturer:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7213
- Mfr. Part No.:
- F0-TC-28-2-60-F12-20-FP
- Manufacturer:
- PowerLED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PowerLED | |
LED Colours | White | |
Strip Length | 10m | |
Strip Width | 12mm | |
Voltage Rating | 24V dc | |
Number of LEDs per Metre | 60 | |
Colour Temperature | 6000K | |
IP Rating | IP20 | |
Flexible/Rigid | Flexible | |
Series | F0-TC-28-2 | |
Select all | ||
---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 10m | ||
Strip Width 12mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 6000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series F0-TC-28-2 | ||
Related links
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc RGBW LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 3.5m Length
- PowerLED 24V White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 500mm Length