- RS Stock No.:
- 168-3924
- Mfr. Part No.:
- ZAF-486-NW
- Manufacturer:
- JKL Components
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 2)
€33.91
(exc. VAT)
€41.71
(inc. VAT)
Units | Per unit | Per Box* |
2 - 8 | €33.91 | €67.82 |
10 - 18 | €31.875 | €63.75 |
20 + | €29.835 | €59.67 |
*price indicative |
- RS Stock No.:
- 168-3924
- Mfr. Part No.:
- ZAF-486-NW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Alumiline Led Fixture
High Brightness
Long Life
Low Power Consumption
RoHS Compliant
No UV Emission
Thermally Optimized
Low Profile
Moisture Resistant
Mounting Holes for ease of installation
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 486mm |
Strip Width | 20.6mm |
Voltage Rating | 24V |
Number of LEDs per Metre | 24 |
Colour Temperature | 4100K |
IP Rating | IP65 |
Flexible/Rigid | Rigid |
Series | ZAF Alumiline |