- RS Stock No.:
- 168-3934
- Mfr. Part No.:
- ZLF-0310-W5-16-24
- Manufacturer:
- JKL Components
10 In stock for delivery within 2 working days
Added
Price Each (In a Box of 5)
€31.572
(exc. VAT)
€38.834
(inc. VAT)
Units | Per unit | Per Box* |
5 - 20 | €31.572 | €157.86 |
25 - 45 | €25.638 | €128.19 |
50 + | €23.616 | €118.08 |
*price indicative |
- RS Stock No.:
- 168-3934
- Mfr. Part No.:
- ZLF-0310-W5-16-24
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 310mm |
Voltage Rating | 24V |
Colour Temperature | 6000K |
Flexible/Rigid | Rigid |
Series | ZLF |