- RS Stock No.:
- 168-3949
- Mfr. Part No.:
- ZLF-1210-W6-25-24
- Manufacturer:
- JKL Components
5 In stock for delivery within 2 working days
Added
Price Each (In a Box of 5)
€57.108
(exc. VAT)
€70.243
(inc. VAT)
Units | Per unit | Per Box* |
5 - 20 | €57.108 | €285.54 |
25 - 45 | €53.682 | €268.41 |
50 + | €50.256 | €251.28 |
*price indicative |
- RS Stock No.:
- 168-3949
- Mfr. Part No.:
- ZLF-1210-W6-25-24
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 1.2m |
Voltage Rating | 24V |
Colour Temperature | 7500K |
Flexible/Rigid | Rigid |
Series | ZLF |