- RS Stock No.:
- 178-3450
- Mfr. Part No.:
- ZWF-337-24CW
- Manufacturer:
- JKL Components
1 In stock for delivery within 2 working days
Added
Price Each
€35.93
(exc. VAT)
€44.19
(inc. VAT)
Units | Per unit |
1 - 1 | €35.93 |
2 - 4 | €33.99 |
5 - 9 | €32.81 |
10 + | €31.22 |
- RS Stock No.:
- 178-3450
- Mfr. Part No.:
- ZWF-337-24CW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
JKL Components LED Light Bar
The JKL Components ZWF series white, 20V to 35V LED light with colour temperature is 6000K.
Features and Benefits
• High brightness
• Long life
• Low power consumption
• Low profile
• Mounting holes for ease of installation
• No UV emission
• Thermally optimized
• Long life
• Low power consumption
• Low profile
• Mounting holes for ease of installation
• No UV emission
• Thermally optimized
Applications
• Commercial lighting
• Industrial lighting
• Residential lighting
• Industrial lighting
• Residential lighting
Certifications
• IP67 rated
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 337mm |
Strip Width | 12.6mm |
Voltage Rating | 20 → 35V |
Colour Temperature | 6000K |
Series | ZWF |