PowerLED 24V dc White LED Strip Light, 5700K Colour Temp, 5m Length

Save 13% when you buy 25 units

Subtotal (1 unit)*

€243.07

(exc. VAT)

€298.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 14 October 2025
  • Plus 999,999,994 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€243.07
5 - 9€232.13
10 - 24€221.93
25 +€209.76

*price indicative


RS Stock No.:
179-3030
Mfr. Part No.:
LIN-5700-IP67-KIT-5M
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

5m

Strip Width

9mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

5700K

IP Rating

IP67

Flexible/Rigid

Flexible

Series

Lineo Line

Related links