- RS Stock No.:
- 180-7520
- Mfr. Part No.:
- ILPR-K306-RGB1-12X08-SK105-01.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 180-7520
- Mfr. Part No.:
- ILPR-K306-RGB1-12X08-SK105-01.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Intelligent LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 12x8 LED tile with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the panel so there is no complicated wiring required. These ILP rigid tiles have solder pads for easy linking of multiple devices.
Panel size: 67.5mm x 58.5mm x 4mm
LED Pitch - 6mm
Working Voltage - 5V DC constant voltage
Full control over each LED with serial data
Beam Angle - 120 Degrees
Ability to link multiple tiles
Applications
LED Advertising Screens
Point of Sale
Back Lighting
Accent Lighting
Task Lighting
Back Lighting
Desk Lighting
Garage Lighting
Bar Lighting
Industrial Applications
Photography
LED Pitch - 6mm
Working Voltage - 5V DC constant voltage
Full control over each LED with serial data
Beam Angle - 120 Degrees
Ability to link multiple tiles
Applications
LED Advertising Screens
Point of Sale
Back Lighting
Accent Lighting
Task Lighting
Back Lighting
Desk Lighting
Garage Lighting
Bar Lighting
Industrial Applications
Photography
Specifications
Attribute | Value |
---|---|
LED Colours | Blue, Green, Red |
Voltage Rating | 5.5V |
- RS Stock No.:
- 180-7520
- Mfr. Part No.:
- ILPR-K306-RGB1-12X08-SK105-01.
- Manufacturer:
- Intelligent LED Solutions