Siemens LED Strip Light, 32mm Length
- RS Stock No.:
- 223-8226
- Mfr. Part No.:
- 8MR2200-1A
- Manufacturer:
- Siemens
1 In stock for delivery within 2 working days
Price Each
€263.98
(exc. VAT)
€324.70
(inc. VAT)
Units | Per unit |
---|---|
1 + | €263.98 |
- RS Stock No.:
- 223-8226
- Mfr. Part No.:
- 8MR2200-1A
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Specifications
Attribute | Value |
---|---|
Strip Length | 32mm |
Strip Width | 351.2mm |
IP Rating | IP20 |
Flexible/Rigid | Rigid |
Series | Sivacon |