Recently searched

    Lumileds 22.2V dc White LED Strip, 223mm Length

    Lumileds
    RS Stock No.:
    232-0768
    Mfr. Part No.:
    L213-4070008MRH001
    Manufacturer:
    Lumileds
    View all LED Strip Lights
    Temporarily out of stock - back order for despatch 23-02-2024, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €11.77

    (exc. VAT)

    €14.48

    (inc. VAT)

    unitsPer unit
    1 - 4€11.77
    5 - 9€11.53
    10 +€10.99
    RS Stock No.:
    232-0768
    Mfr. Part No.:
    L213-4070008MRH001
    Manufacturer:
    Lumileds

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    LUXEON XR-5050 SQR MATRIX module,4000K


    The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.

    Superior board level colour control of ≤ 3SDCM
    Design compatible with standard third party optics
    Excellent case to heatsink thermal resistance of 3.5K/Wth


    Specifications

    Attribute
    Value
    LED ColoursWhite
    Strip Length223mm
    Strip Width49.5mm
    Voltage Rating22.2V dc
    SeriesLUXEON XR-5050 SQR
    Temporarily out of stock - back order for despatch 23-02-2024, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €11.77

    (exc. VAT)

    €14.48

    (inc. VAT)

    unitsPer unit
    1 - 4€11.77
    5 - 9€11.53
    10 +€10.99