Login / Register to access your benefits
Recently searched

    PowerLED 24V dc RGB LED Strip, 5m Length

    Bulk discount available

    Subtotal (1 unit)*

    €69.62

    (exc. VAT)

    €85.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 14 unit(s) ready to ship from another location
    • Plus 21 unit(s) shipping from 22 July 2025
    • Plus 11 unit(s) shipping from 05 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€69.62
    5 - 9€66.14
    10 - 24€62.84
    25 +€59.05

    *price indicative

    RS Stock No.:
    234-8871
    Mfr. Part No.:
    F8-RGB28-24-120-20-FP
    Manufacturer:
    PowerLED
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PowerLED

    LED Colours

    RGB

    Strip Length

    5m

    Strip Width

    8mm

    Voltage Rating

    24V dc

    Number of LEDs per Metre

    120

    Series

    F8

    Related links