Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Displays & Optoelectronics
/
LED Lighting Components
/
LED Strip Lights
PowerLED 24V dc RGB LED Strip, 10m Length
RS Stock No.:
234-8872
Mfr. Part No.:
F8-RGB28-24-60-20-10M-FP
Manufacturer:
PowerLED
View this category
Discontinued product
RS Stock No.:
234-8872
Mfr. Part No.:
F8-RGB28-24-60-20-10M-FP
Manufacturer:
PowerLED
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - F8-RGB28-24-60-20-10M-FP
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The PowerLED RGB LED flexible tape has 36k hours working life. It is 10 meter long and cut able every 100 mm.
High reliability and efficiency
60 LEDs per metre
Slimline PCB - 8 mm wide
Available in IP20
RGB 2835 chip
Attribute
Value
LED Colours
RGB
Strip Length
10m
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
60
Series
F8