Osram 24V dc White LED Strip, 5000mm Length
- RS Stock No.:
- 241-2387
- Mfr. Part No.:
- TF600S-G1-940-05
- Manufacturer:
- Osram
Save 12% when you buy 50 units
Subtotal (1 unit)*
€105.06
(exc. VAT)
€129.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 999,999,995 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €105.06 |
5 - 9 | €100.86 |
10 - 24 | €96.86 |
25 - 49 | €94.24 |
50 + | €91.93 |
*price indicative
- RS Stock No.:
- 241-2387
- Mfr. Part No.:
- TF600S-G1-940-05
- Manufacturer:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
LED Colours | White | |
Strip Length | 5000mm | |
Strip Width | 8mm | |
Voltage Rating | 24V dc | |
Number of LEDs per Metre | 140 | |
Series | TF600S-G1 | |
Select all | ||
---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 140 | ||
Series TF600S-G1 | ||
Related links
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- Osram 24V dc White LED Strip, 50mm Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length