- RS Stock No.:
- 667-3297
- Mfr. Part No.:
- ZRS-8480-WW
- Manufacturer:
- JKL Components
43 In stock for delivery within 2 working days
Added
Price Each
€15.31
(exc. VAT)
€18.83
(inc. VAT)
Units | Per unit |
1 - 9 | €15.31 |
10 - 24 | €14.39 |
25 - 49 | €13.18 |
50 - 74 | €12.25 |
75 + | €11.48 |
- RS Stock No.:
- 667-3297
- Mfr. Part No.:
- ZRS-8480-WW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
ZRS Series of Rigid Linear LED Light Bars
High brightness and low profile, the ZRS Series of rigid linear LED light bars, from JKL Components, can be joined together with connectors or segmented into smaller pieces as required to suit the installation. This makes ZRS LED light bars ideal for applications such as: Display cases, shelving, cabinets and architectural installations.
The Rigid LED Light Bars can be used in shorter lengths by cutting between sets of solder pads
Connection and interconnection can be made by soldering wires directly to pads
Whole or part lengths of Rigid LED Light Bar can be joined together to produce long light strings, dependant on Driver capability
Input voltage: 12VDC (Constant voltage operation)
Operating temperature range: -25 to +60°C
Viewing angle: 120°
Connection and interconnection can be made by soldering wires directly to pads
Whole or part lengths of Rigid LED Light Bar can be joined together to produce long light strings, dependant on Driver capability
Input voltage: 12VDC (Constant voltage operation)
Operating temperature range: -25 to +60°C
Viewing angle: 120°
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 480mm |
Strip Width | 8mm |
Voltage Rating | 12V |
Series | ZRS |