- RS Stock No.:
- 769-3176
- Mfr. Part No.:
- ZFS-85000HD-B
- Manufacturer:
- JKL Components
3 In stock for delivery within 2 working days
Added
Price Each
€111.32
(exc. VAT)
€136.92
(inc. VAT)
Units | Per unit |
1 - 1 | €111.32 |
2 - 4 | €108.45 |
5 + | €105.75 |
- RS Stock No.:
- 769-3176
- Mfr. Part No.:
- ZFS-85000HD-B
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-85000HD Series High Density LED Flex Ribbon
The ZFS-85000HD series of high density LED Flex Ribbon, from JKL Components, is ideal for backlighting signs, architectural accent lighting, display case illumination, decorative lighting and other applications that require a flexible light source. Each 5m LED Flex Ribbon reel comes with a 100mm insulated lead wire at one end for power connection and can be cut into smaller segments (marked lines on the ribbon show where cuts can be made) and each segment contains holes on each side into which a connector can be placed, or a wire soldered into place).
Number of LEDs: 600
LED pitch: 8.4mm
Input voltage: 12VDC
Maximum forward current: 4.4A
Viewing angle: 120°
Operating temperature range: -25 to +60°C
Dimensions: 8mm x 2.4mm x 5m
Mounting via adhesive tape
LED pitch: 8.4mm
Input voltage: 12VDC
Maximum forward current: 4.4A
Viewing angle: 120°
Operating temperature range: -25 to +60°C
Dimensions: 8mm x 2.4mm x 5m
Mounting via adhesive tape
Note
Optimum dimming is accomplished with a PWM dimmer, such as the ZDM-01 (stock no. 769-3189).
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Strip Length | 5m |
Voltage Rating | 12V |
Number of LEDs per Metre | 120 |
Flexible/Rigid | Flexible |
Series | ZFS |
- RS Stock No.:
- 769-3176
- Mfr. Part No.:
- ZFS-85000HD-B
- Manufacturer:
- JKL Components