PowerLED 12V White LED Strip Light, 6000 → 7000K Colour Temp, 5m Length
- RS Stock No.:
- 890-4414
- Mfr. Part No.:
- F5-55-35-1-120-F8-20-FP
- Manufacturer:
- PowerLED
Bulk discount available
Subtotal (1 reel of 1 unit)*
€74.26
(exc. VAT)
€91.34
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship
Reel(s) | Per Reel |
|---|---|
| 1 - 1 | €74.26 |
| 2 - 4 | €69.98 |
| 5 + | €65.22 |
*price indicative
- RS Stock No.:
- 890-4414
- Mfr. Part No.:
- F5-55-35-1-120-F8-20-FP
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage Rating | 12V | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 6000 → 7000K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | Chromatic | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage Rating 12V | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 6000 → 7000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series Chromatic | ||
- COO (Country of Origin):
- CN
PowerLED Chromatic Flexible LED Strips
The Chromatic range from PowerLED is a family of white flexible LED strips. They come in 60, 72 or 120 LED per meter options. These high quality LEDs offer 50,000 hours of life time and are available in a range of different colour temperatures.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.
Features of the Chromatic flexible LED strips:
60, 72 or 120 LEDs per metre
3M VHB adhesive back
Part number code definitions:
F8 - 8 mm width
F10 - 10 mm width
20 - IP20 rating
65 - IP65 rating
60, 72 or 120 LEDs per metre
3M VHB adhesive back
Part number code definitions:
F8 - 8 mm width
F10 - 10 mm width
20 - IP20 rating
65 - IP65 rating
Note
You need an LED driver to power your flexible LED strip. Please note this is not included.
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Related links
- PowerLED 12V dc White LED Strip Light 5m Length
- PowerLED 12V dc White LED Strip Light, 3000 → 3400K Colour Temp
- PowerLED 12V dc White LED Strip Light, 2400 → 2600K Colour Temp
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 12V dc RGB LED Strip Light, 5m Length
- RS PRO 12V White LED Strip Light 5m Length
- PowerLED 12V White LED Strip Light 5m Length
