- RS Stock No.:
- 193-8092
- Mfr. Part No.:
- 4058075284708
- Manufacturer:
- Osram
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€45.11
(exc. VAT)
€55.49
(inc. VAT)
Units | Per unit |
1 + | €45.11 |
- RS Stock No.:
- 193-8092
- Mfr. Part No.:
- 4058075284708
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
•Quick, simple and safe replacement without rewiring
•Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
•Instant-on light, therefore ideally suitable in combination with sensor technology
•Very high resistance to switching loads
•Also suitable for operation at low temperatures
•Double-capped LED alternative to classic T8 U-shaped fluorescent lamps in CCG luminaires
•Uniform illumination
•Mercury-free and RoHS compliant
•High luminous efficacy: up to 137 lm/W
•Lifetime: up to 50,000 h
•Type of protection: IP20
•Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
•Instant-on light, therefore ideally suitable in combination with sensor technology
•Very high resistance to switching loads
•Also suitable for operation at low temperatures
•Double-capped LED alternative to classic T8 U-shaped fluorescent lamps in CCG luminaires
•Uniform illumination
•Mercury-free and RoHS compliant
•High luminous efficacy: up to 137 lm/W
•Lifetime: up to 50,000 h
•Type of protection: IP20
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 602mm |
Wattage | 20 W |
Lamp Size | T8 |
Fluorescent Equivalent Wattage | 36W |
Lamp Base | 2G13 |
Luminosity | 2750 lm |
Colour Rendering | 80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V ac |
Life Hours | 50000h |
Series | ST8U-EM |