Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
LED Tube Lights
Osram ST5HE-UN 1000 lm 7 W LED Tube Light, T5, 2ft (549mm)
RS Stock No.:
193-8112
Mfr. Part No.:
4058075138223
Manufacturer:
Osram
View all LED Tube Lights
Discontinued product
RS Stock No.:
193-8112
Mfr. Part No.:
4058075138223
Manufacturer:
Osram
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
– No bending thanks to glass technology
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
Attribute
Value
Length Imperial
2ft
Length Metric
549mm
Wattage
7 W
Lamp Size
T5
Fluorescent Equivalent Wattage
14W
Lamp Base
G5
Luminosity
1000 lm
Colour Rendering
83
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
220 → 240 V ac
Life Hours
60000h
Series
ST5HE-UN