- RS Stock No.:
- 193-8231
- Mfr. Part No.:
- 4058075137622
- Manufacturer:
- Osram
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€25.32
(exc. VAT)
€31.14
(inc. VAT)
Units | Per unit |
1 + | €25.32 |
- RS Stock No.:
- 193-8231
- Mfr. Part No.:
- 4058075137622
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SubstiTUBE Advanced UN | LED tubes for electronic and electromagnetic control gears
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Easy installation
– No bending thanks to glass technology
– Mercury-free and RoHS compliant
– Type of protection: IP20
– Lifetime: up to 50,000 h
– Compatible with conventional and many common electronic control gears (see also compatibility list) and line voltage
– Shatterproof according IEC 61549 AMD 2:2010 -810-1 4.4.1 (Certificate in preperation)
– High color consistency: ≤ 5 SDCM
– High luminous flux for sophisticated lighting tasks
– Easy installation
– No bending thanks to glass technology
– Mercury-free and RoHS compliant
– Type of protection: IP20
– Lifetime: up to 50,000 h
– Compatible with conventional and many common electronic control gears (see also compatibility list) and line voltage
– Shatterproof according IEC 61549 AMD 2:2010 -810-1 4.4.1 (Certificate in preperation)
– High color consistency: ≤ 5 SDCM
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 7.5 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1100 lm |
Colour Rendering | 83 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 220 → 240 V |
Life Hours | 50000h |
Series | ST8A-UN |