- RS Stock No.:
- 195-0342
- Mfr. Part No.:
- 4058075135345
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 195-0342
- Mfr. Part No.:
- 4058075135345
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Quick, simple and safe replacement without rewiring
Low energy consumption
Easy relamping thanks to compact design
Application
General illumination within ambient temperatures from –20…+45 °C
Supermarkets and department stores
Walkways and corridors
Hotels, restaurants
Lifetime: up to 30,000 h
Single-ended two-pin plug-in G23 base
Quick, simple and safe replacement without rewiring
Low energy consumption
Easy relamping thanks to compact design
Application
General illumination within ambient temperatures from –20…+45 °C
Supermarkets and department stores
Walkways and corridors
Hotels, restaurants
Lifetime: up to 30,000 h
Single-ended two-pin plug-in G23 base
Specifications
Attribute | Value |
---|---|
Length Metric | 237mm |
Wattage | 6 W |
Lamp Base | G23 |
Fluorescent Equivalent Wattage | 11W |
Luminosity | 700 lm |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | DULUX S |