- RS Stock No.:
- 227-5099
- Mfr. Part No.:
- 2702935
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€692.23
(exc. VAT)
€851.44
(inc. VAT)
Units | Per unit |
1 + | €692.23 |
- RS Stock No.:
- 227-5099
- Mfr. Part No.:
- 2702935
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact LED machine light is designed to provide illumination inside or on machinery. You can use the light in harsh environments. The small diameter of just 40 mm enables mounting even where space is at a premium. Mounting is by means of holders or brackets (neither of which are supplied as standard) in which the light can swivel and the lighting can therefore be optimally aligned.
Space saving, thanks to the small diameter.
IP67 protection and resistance to cooling agents and lubricants enables use in machine tools.
Minimal wiring effort, thanks to series connection.
IP67 protection and resistance to cooling agents and lubricants enables use in machine tools.
Minimal wiring effort, thanks to series connection.
Specifications
Attribute | Value |
---|---|
Length Imperial | 1.77165ft |
Length Metric | 540mm |
Wattage | 85 W |
Luminosity | 1680 lm |
Colour Temperature | 5000K |
Colour Tone | Neutral White |
Voltage Rating | 24 V dc |
Series | 2702 |