Osram SubstiTUBE 1100 lm 6.8 W LED Tube Light, T8 (604mm)
- RS Stock No.:
- 239-8528
- Mfr. Part No.:
- 4058075594302
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-8528
- Mfr. Part No.:
- 4058075594302
- Manufacturer:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Length Metric | 604mm | |
Wattage | 6.8 W | |
Lamp Size | T8 | |
Fluorescent Equivalent Wattage | 18W | |
Lamp Base | G13 | |
Luminosity | 1100 lm | |
Voltage Rating | 220 → 240 V ac | |
Series | SubstiTUBE | |
Select all | ||
---|---|---|
Brand Osram | ||
Length Metric 604mm | ||
Wattage 6.8 W | ||
Lamp Size T8 | ||
Fluorescent Equivalent Wattage 18W | ||
Lamp Base G13 | ||
Luminosity 1100 lm | ||
Voltage Rating 220 → 240 V ac | ||
Series SubstiTUBE | ||
Related links
- Osram SubstiTUBE 3700 lm 23.1 W LED Tube Light, T8 (1513mm)
- Osram SubstiTUBE 3600 lm 24 W LED Tube Light, T8 (1500mm)
- Osram ST8FOOD 1100 lm 11.6 W LED Tube Light 4ft (1212mm)
- SHOT 1100 lm 11.6 W LED Tube Light, T8 (1200mm)
- Sylvania 1100 lm 7.5 W LED Tube Light, T8 (603mm)
- LEDVANCE 40580 1100 lm 7.5 W LED Tube Light, T8 (600mm)
- LEDVANCE 40998 1100 lm 7 W LED Tube Light, T8 (600mm)
- RS PRO 1100 Lm 9 W LED Tube Light 2ft (658mm)