Osram SubstiTUBE 1320 lm 12 W LED Tube Light, T9 (212mm)
- RS Stock No.:
- 239-8531
- Mfr. Part No.:
- 4058075604612
- Manufacturer:
- Osram
Subtotal (1 unit)**
€17.66
(exc. VAT)
€21.72
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.66 |
**price indicative
- RS Stock No.:
- 239-8531
- Mfr. Part No.:
- 4058075604612
- Manufacturer:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Length Metric | 212mm | |
Wattage | 12 W | |
Lamp Size | T9 | |
Fluorescent Equivalent Wattage | 22W | |
Lamp Base | G10q | |
Luminosity | 1320 lm | |
Voltage Rating | 220 → 240 V ac | |
Series | SubstiTUBE | |
Select all | ||
---|---|---|
Brand Osram | ||
Length Metric 212mm | ||
Wattage 12 W | ||
Lamp Size T9 | ||
Fluorescent Equivalent Wattage 22W | ||
Lamp Base G10q | ||
Luminosity 1320 lm | ||
Voltage Rating 220 → 240 V ac | ||
Series SubstiTUBE | ||
Related links
- Osram SubstiTUBE 2200 lm 20 W LED Tube Light, T9 (300mm)
- Osram SubstiTUBE 1100 lm 6.8 W LED Tube Light, T8 (604mm)
- Osram SubstiTUBE 3600 lm 24 W LED Tube Light, T8 (1500mm)
- Osram SubstiTUBE 3700 lm 23.1 W LED Tube Light, T8 (1513mm)
- Sylvania 1800 lm 12 W LED Tube Light (984mm)
- Philips Lighting MAS 1575 lm 12 W LED Tube Light 2.95ft (900mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1560 lm 12 W LED...
- Bailey Electric & Electronics bv Ecoplus LED Tube 1800 lm 12 W LED...