Better World
Osram SubstiTUBE 3700 lm 23.1 W LED Tube Light, T8 (1513mm)
- RS Stock No.:
- 239-8572
- Mfr. Part No.:
- 4058075611993
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-8572
- Mfr. Part No.:
- 4058075611993
- Manufacturer:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Length Metric | 1513mm | |
Wattage | 23.1 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Fluorescent Equivalent Wattage | 58W | |
Luminosity | 3700 lm | |
Colour Temperature | 4000K | |
Voltage Rating | 220 → 240 V ac | |
Better World Product | Yes | |
Better World Verification | Energy Efficiency Rating C | |
Series | SubstiTUBE | |
Select all | ||
---|---|---|
Brand Osram | ||
Length Metric 1513mm | ||
Wattage 23.1 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 58W | ||
Luminosity 3700 lm | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V ac | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating C | ||
Series SubstiTUBE | ||
Related links
- Osram ST8V-EM 2000 lm 19.1 W LED Tube Light, T8 (1513mm)
- LEDVANCE LED TUBE T8 EM MOTION SENSOR P 3100 lm 19.3 W LED Tube Light, T8 (1513mm)
- Osram SubstiTUBE 1100 lm 6.8 W LED Tube Light, T8 (604mm)
- Osram SubstiTUBE 3600 lm 24 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40580 3700 lm 23 W LED Tube Light, T8 (1500mm)
- Philips Lighting MC 3700 lm 25 W LED Tube Light 4.92ft (1500mm)
- Osram ST8FOOD 1700 lm 17.9 W LED Tube Light 5ft (1513mm)
- Osram ST8AU-CON 3600 lm 24 W LED Tube Light 5ft (1513mm)