Philips Lighting CorePro 900 lm 8 W LED Tube Light, T8, 2ft (600mm)
- RS Stock No.:
- 270-5286
- Mfr. Part No.:
- 929002419902
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€214.78
(exc. VAT)
€264.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.78 | €21.478 |
*price indicative
- RS Stock No.:
- 270-5286
- Mfr. Part No.:
- 929002419902
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Wattage | 8 W | |
| Lamp Size | T8 | |
| Fluorescent Equivalent Wattage | 18 | |
| Lamp Base | G13 | |
| Luminosity | 900 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 840 | |
| Colour Temperature | 4000K | |
| Dimmable | No | |
| Colour Tone | Cool White | |
| Voltage Rating | 240 V ac | |
| Life Hours | 30000h | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Wattage 8 W | ||
Lamp Size T8 | ||
Fluorescent Equivalent Wattage 18 | ||
Lamp Base G13 | ||
Luminosity 900 lm | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Dimmable No | ||
Colour Tone Cool White | ||
Voltage Rating 240 V ac | ||
Life Hours 30000h | ||
Series CorePro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED tube Universal T8 brings simplicity to lighting project where we do not need to pay attention to the driver technology anymore because of its unique design. It is the ideal alternative to standard fluorescent tubes to save energy and lower investment.
Lower maintenance cost
Energy saving
Energy saving
Related links
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 800 lm 8 W LED Tube Light 2ft (600mm)
- Philips Lighting CorePro 850 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 750 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 800 lm 8 W LED Tube Light 1.96ft (600mm)
- SHOT LT 1350 lm 9 W LED Tube Light 2ft (600mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting MAS 1050 lm 8 W LED Tube Light 1.96ft (600mm)
