LEDVANCE LED TUBE T5 HF P 5050 lm 36 W LED Tube Light, G5 Cap, 4.75 ft (1449 mm)
- RS Stock No.:
- 273-1686
- Mfr. Part No.:
- 4099854029059
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-1686
- Mfr. Part No.:
- 4099854029059
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Tube Light | |
| Length Imperial | 4.75ft | |
| Length Metric | 1449mm | |
| Power | 36W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 5050lm | |
| Colour Reference Code | 830 | |
| Colour | Warm White | |
| Colour Temperature | 3000k | |
| Lifespan | 50000h | |
| Lamp Designation | T5 | |
| Colour Rendering Index CRI | 80% | |
| Voltage | 90V | |
| Standards/Approvals | CE | |
| Series | LED TUBE T5 HF P | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Tube Light | ||
Length Imperial 4.75ft | ||
Length Metric 1449mm | ||
Power 36W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 5050lm | ||
Colour Reference Code 830 | ||
Colour Warm White | ||
Colour Temperature 3000k | ||
Lifespan 50000h | ||
Lamp Designation T5 | ||
Colour Rendering Index CRI 80% | ||
Voltage 90V | ||
Standards/Approvals CE | ||
Series LED TUBE T5 HF P | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED tube for electronic high frequency control gears, it has quick, simple and safe replacement without rewiring and also suitable for operation at low temperature. That has high luminous flux for sophisticated lighting task.
High colour consistency
Lifetime up to 50,000 hours
Related links
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 5600 lm 36 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 4000 lm 26 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 2800 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 5600 lm 37 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 2880 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40998 3600 lm 26 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE LED TUBE T5 HF P 1500 lm LED Tube Light (849 mm)
