Better World

LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light, G5 Cap, 4.75 ft (1449 mm)

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
273-1694
Mfr. Part No.:
4099854029219
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Tube Light

Length Imperial

4.75ft

Length Metric

1449mm

Power

18W

Lamp Base/Socket

G5

Luminous Flux

2800lm

Colour Reference Code

865

Colour Temperature

6500k

Lamp Designation

T5

Lifespan

50000h

Colour Rendering Index CRI

80%

Colour

White

Voltage

160V

Standards/Approvals

CE

Better World Product

Yes

Series

LED TUBE T5 HF P

COO (Country of Origin):
CN
The LEDVANCE LED tube for electronic high frequency control gears, it has quick, simple and safe replacement without rewiring and also suitable for operation at low temperature. That has high luminous flux for sophisticated lighting task.

High colour consistency

Lifetime up to 50,000 hours

Related links