Login / Register to access your benefits
Recently searched

    LEDVANCE 40580 770 lm 7 W LED Tube Light, T5 (517mm)

    Subtotal (1 box of 25 units)**

    €350.39

    (exc. VAT)

    €430.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +€350.39€14.016

    **price indicative

    RS Stock No.:
    285-9915
    Mfr. Part No.:
    4058075823655
    Manufacturer:
    LEDVANCE
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    LEDVANCE

    Length Metric

    517mm

    Wattage

    7 W

    Lamp Size

    T5

    Lamp Base

    G5

    Fluorescent Equivalent Wattage

    13W

    Luminosity

    770 lm

    Colour Rendering

    80%

    Colour Temperature

    3000K

    Colour Tone

    Warm White

    Voltage Rating

    30 → 55 V

    Series

    40580