Better World

LEDVANCE 40580 4000 lm 26 W LED Tube Light, G5 Cap, 4.75 ft (1449 mm)

Subtotal (1 box of 10 units)*

€289.23

(exc. VAT)

€355.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€289.23€28.923

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
285-9923
Mfr. Part No.:
4058075824195
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length Imperial

4.75ft

Product Type

LED Tube Light

Length Metric

1449mm

Power

26W

Fluorescent Equivalent Wattage

49W

Lamp Base/Socket

G5

Luminous Flux

4000lm

Colour Reference Code

840

Colour

Cool White

Colour Temperature

4000k

Colour Rendering Index CRI

80%

Lifespan

50000h

Lamp Designation

T5

Voltage

220, 240V

Standards/Approvals

EN 62778, CE

Better World Product

Yes

Series

40580

COO (Country of Origin):
CN
The LEDVANCE LED tubes designed for operation on AC mains offer several benefits, including their glass technology construction ensuring no bending and shatter protection due to a special PET coating, enhancing durability. These tubes also provide high luminous flux for sophisticated lighting tasks. They are suitable for general illumination within ambient temperatures ranging from -20 to +45 °C and find applications in offices, public buildings, supermarkets, department stores, and industrial settings, providing efficient and reliable lighting solutions for various environments.

LED replacement for T5 fluorescent lamps with G5 base on AC mains

Lamp tube made of glass with splinter protection example for food industry applications

High color consistency ≤ 5 SDCM

Lifetime up to 50000 h

Low flicker according to EU 2019-2020 (SVM

Related links